New at DigiKey
RXG23BDPV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RXG23BDPV

DigiKey Part Number
4008-RXG23BDPV-ND
Manufacturer
Manufacturer Product Number
RXG23BDPV
Description
INTERFACE PLUG IN RELAY, HARMONY
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 24VDC Coil Socketable
Datasheet
 Datasheet
EDA/CAD Models
RXG23BDPV Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
5 A
Switching Voltage
250VAC - Max
Load - Max Switching
1250VA
Coil Type
Non Latching
Features
Lighted Indicator
Termination Style
Plug In
Seal Rating
-
Coil Insulation
Class F
Must Operate Voltage
-
Must Release Voltage
2.4 VDC
Operate Time
20 ms
Release Time
20 ms
Operating Temperature
-40°C ~ 70°C
Contact Material
Silver Alloy
Approval Agency
CE, CSA, DNV-GL, EAC, UL
Relay Type
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1383,95000 Kč383,95 Kč
10317,35000 Kč3 173,50 Kč
25294,30440 Kč7 357,61 Kč
50278,51680 Kč13 925,84 Kč
100264,20700 Kč26 420,70 Kč
250247,55220 Kč61 888,05 Kč
500239,70688 Kč119 853,44 Kč
Manufacturers Standard Package
Unit Price without VAT:383,95000 Kč
Unit Price with VAT:464,57950 Kč