
1590Z137 | |
|---|---|
DigiKey Part Number | 164-1590Z137-ND |
Manufacturer | |
Manufacturer Product Number | 1590Z137 |
Description | ENCLOSURE ALUM 7.87"L X 3.15"W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enclosure Thick Wall Aluminum Natural Cover Included 7.870" L x 3.150" W (199.90mm x 80.01mm) X 2.440" (61.98mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590Z137 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 7.870" L x 3.150" W (199.90mm x 80.01mm) | |
Height | 2.440" (61.98mm) | |
Area (L x W) | 24.8in² (160cm²) | |
Design | Cover Included | |
Material | ||
Color | Natural | |
Thickness | 0.160" (4.06mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 003,03000 Kč | 1 003,03 Kč |
| 5 | 929,56800 Kč | 4 647,84 Kč |
| 10 | 899,65600 Kč | 8 996,56 Kč |
| 25 | 861,62720 Kč | 21 540,68 Kč |
| Unit Price without VAT: | 1 003,03000 Kč |
|---|---|
| Unit Price with VAT: | 1 213,66630 Kč |











