
2000-434 | |
|---|---|
DigiKey Part Number | 2946-2000-434-ND |
Manufacturer | |
Manufacturer Product Number | 2000-434 |
Description | PUSH-IN TYPE JUMPER BAR; INSULAT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
EDA/CAD Models | 2000-434 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | * | |
Packaging | Bag | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Pitch | - | |
Style | Flat Pins | |
For Use With/Related Products | 2000 Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,31000 Kč | 61,31 Kč |
| 10 | 52,13800 Kč | 521,38 Kč |
| 25 | 48,86640 Kč | 1 221,66 Kč |
| 50 | 46,53160 Kč | 2 326,58 Kč |
| 100 | 44,30790 Kč | 4 430,79 Kč |
| 250 | 41,53236 Kč | 10 383,09 Kč |
| 500 | 39,55016 Kč | 19 775,08 Kč |
| 1 000 | 37,66264 Kč | 37 662,64 Kč |
| 2 500 | 35,30671 Kč | 88 266,78 Kč |
| Unit Price without VAT: | 61,31000 Kč |
|---|---|
| Unit Price with VAT: | 74,18510 Kč |




















