
095.91.3 | |
|---|---|
DigiKey Part Number | 2066-095.91.3-ND |
Manufacturer | |
Manufacturer Product Number | 095.91.3 |
Description | EJECT/RETAIN CLP 95 SOCKET BLU |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clip and Release Lever 40, 44 and 86 Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Finder Relays, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Clip and Release Lever | |
For Use With/Related Products | 40, 44 and 86 Series | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 11,46500 Kč | 114,65 Kč |
| 30 | 10,84900 Kč | 325,47 Kč |
| 50 | 10,57460 Kč | 528,73 Kč |
| 100 | 10,21550 Kč | 1 021,55 Kč |
| 250 | 9,75568 Kč | 2 438,92 Kč |
| 500 | 9,42180 Kč | 4 710,90 Kč |
| 1 000 | 9,09885 Kč | 9 098,85 Kč |
| 5 000 | 8,39030 Kč | 41 951,50 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |











