
0221-0490 | |
|---|---|
DigiKey Part Number | 2946-0221-0490-ND |
Manufacturer | |
Manufacturer Product Number | 0221-0490 |
Description | LEVER-NUT SPLICE CONN 10POS GRY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Closed End, Individual Openings Connector Push In 12-24 AWG Transparent - Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Terminal Type | Butt Splice, Closed End, Individual Openings | |
Number of Wire Entries | 10 | |
Termination | Push In | |
Wire Gauge | 12-24 AWG | |
Insulation | Fully Insulated | |
Features | Releasable | |
Color | Transparent - Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,77000 Kč | 87,77 Kč |
| 15 | 72,44333 Kč | 1 086,65 Kč |
| 30 | 68,97833 Kč | 2 069,35 Kč |
| 60 | 65,68517 Kč | 3 941,11 Kč |
| 105 | 63,14000 Kč | 6 629,70 Kč |
| 255 | 59,30824 Kč | 15 123,60 Kč |
| 510 | 56,47804 Kč | 28 803,80 Kč |
| 1 005 | 53,83992 Kč | 54 109,12 Kč |
| 2 505 | 50,48313 Kč | 126 460,24 Kč |
| Unit Price without VAT: | 87,77000 Kč |
|---|---|
| Unit Price with VAT: | 106,20170 Kč |








