
221-420/BAG 250 | |
|---|---|
DigiKey Part Number | 2946-221-420/BAG250-ND |
Manufacturer | |
Manufacturer Product Number | 221-420/BAG 250 |
Description | LEVER-NUTS SPLICING CONNECTOR; 1 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Closed End, Individual Openings Connector Push In 12-24 AWG Transparent - Orange |
Datasheet | Datasheet |
Category | Number of Wire Entries 10 |
Manufacturer WAGO Corporation | Termination Push In |
Series | Wire Gauge 12-24 AWG |
Packaging Bulk | Insulation Fully Insulated |
Part Status Active | Features Releasable |
Terminal Type Butt Splice, Closed End, Individual Openings | Color Transparent - Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,04000 Kč | 47,04 Kč |
| 10 | 40,04300 Kč | 400,43 Kč |
| 25 | 37,53600 Kč | 938,40 Kč |
| 50 | 35,73860 Kč | 1 786,93 Kč |
| 100 | 34,03150 Kč | 3 403,15 Kč |
| 250 | 31,89932 Kč | 7 974,83 Kč |
| 500 | 30,37696 Kč | 15 188,48 Kč |
| 1 000 | 28,92705 Kč | 28 927,05 Kč |
| 2 500 | 27,11715 Kč | 67 792,88 Kč |
| Unit Price without VAT: | 47,04000 Kč |
|---|---|
| Unit Price with VAT: | 56,91840 Kč |











