0.1 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012209041

DigiKey Part Number
732-7738-2-ND - Tape & Reel (TR)
732-7738-1-ND - Cut Tape (CT)
732-7738-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012209041
Description
CAP CER 0.1UF 50V X7R 1210
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012209041 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±10%
Thickness (Max)
0.041" (1.05mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
12105C104K4T2AKYOCERA AVX6 975478-KAM32QR71H104KTCT-ND0,31000 KčParametric Equivalent
1210B104K500CTWalsin Technology Corporation9 1311292-1618-1-ND0,19000 KčParametric Equivalent
GMT32X7R104K50NT3Cal-Chip Electronics, Inc.2 9504713-GMT32X7R104K50NT3CT-ND0,36000 KčParametric Equivalent
In-Stock: 259
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,88000 Kč5,88 Kč
103,42300 Kč34,23 Kč
502,47780 Kč123,89 Kč
1002,18800 Kč218,80 Kč
5001,70042 Kč850,21 Kč
1 0001,55028 Kč1 550,28 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,36473 Kč4 094,19 Kč
6 0001,27402 Kč7 644,12 Kč
9 0001,22864 Kč11 057,76 Kč
15 0001,17832 Kč17 674,80 Kč
21 0001,14892 Kč24 127,32 Kč
30 0001,12064 Kč33 619,20 Kč
Manufacturers Standard Package
Unit Price without VAT:5,88000 Kč
Unit Price with VAT:7,11480 Kč