
1210B104K500CT | |
|---|---|
DigiKey Part Number | 1292-1618-2-ND - Tape & Reel (TR) 1292-1618-1-ND - Cut Tape (CT) 1292-1618-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210B104K500CT |
Description | CAP CER 0.1UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210B104K500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.041" (1.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 2,68800 Kč | 26,88 Kč |
| 50 | 1,92760 Kč | 96,38 Kč |
| 100 | 1,69240 Kč | 169,24 Kč |
| 500 | 1,29768 Kč | 648,84 Kč |
| 1 000 | 1,17610 Kč | 1 176,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,02617 Kč | 3 078,51 Kč |
| 6 000 | 0,95289 Kč | 5 717,34 Kč |
| 9 000 | 0,91619 Kč | 8 245,71 Kč |
| 15 000 | 0,87555 Kč | 13 133,25 Kč |
| 21 000 | 0,85180 Kč | 17 887,80 Kč |
| 30 000 | 0,82895 Kč | 24 868,50 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |

