New at DigiKey
0.1 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMT32X7R104K50NT3

DigiKey Part Number
4713-GMT32X7R104K50NT3TR-ND - Tape & Reel (TR)
4713-GMT32X7R104K50NT3CT-ND - Cut Tape (CT)
4713-GMT32X7R104K50NT3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMT32X7R104K50NT3
Description
CAP0805 COG 270PF 5% 50V AEC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±10%
Thickness (Max)
0.041" (1.05mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
12105C104K4T2AKYOCERA AVX6 975478-KAM32QR71H104KTCT-ND7,56000 KčParametric Equivalent
1210B104K500CTWalsin Technology Corporation9 1311292-1618-1-ND4,62000 KčParametric Equivalent
885012209041Würth Elektronik259732-7738-1-ND5,88000 KčParametric Equivalent
In-Stock: 2 950
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,82000 Kč8,82 Kč
105,37500 Kč53,75 Kč
503,99800 Kč199,90 Kč
1003,56970 Kč356,97 Kč
5002,85278 Kč1 426,39 Kč
1 0002,63105 Kč2 631,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,35766 Kč7 072,98 Kč
6 0002,22383 Kč13 342,98 Kč
9 0002,15684 Kč19 411,56 Kč
15 0002,08257 Kč31 238,55 Kč
21 0002,03917 Kč42 822,57 Kč
30 0001,99741 Kč59 922,30 Kč
Manufacturers Standard Package
Unit Price without VAT:8,82000 Kč
Unit Price with VAT:10,67220 Kč