Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



885012207115 | |
|---|---|
DigiKey Part Number | 732-12191-2-ND - Tape & Reel (TR) 732-12191-1-ND - Cut Tape (CT) 732-12191-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012207115 |
Description | CAP CER 680PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012207115 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM21NR72A681KT | KYOCERA AVX | 63 447 | 478-KGM21NR72A681KTCT-ND | 3,15000 Kč | Direct |
| LD051C681KAB2A | KYOCERA AVX | 0 | LD051C681KAB2A-ND | 3,11723 Kč | Direct |
| 0805B681K101CT | Walsin Technology Corporation | 0 | 1292-0805B681K101CTTR-ND | 0,16468 Kč | Parametric Equivalent |
| C0805C681K1RACAUTO | KEMET | 15 136 | 399-C0805C681K1RACAUTOCT-ND | 6,93000 Kč | Parametric Equivalent |
| C0805C681K1RACTU | KEMET | 16 524 | 399-C0805C681K1RACTUCT-ND | 6,30000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 1,53300 Kč | 15,33 Kč |
| 50 | 1,06660 Kč | 53,33 Kč |
| 100 | 0,92600 Kč | 92,60 Kč |
| 500 | 0,68790 Kč | 343,95 Kč |
| 1 000 | 0,61503 Kč | 615,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,50553 Kč | 2 022,12 Kč |
| 8 000 | 0,46500 Kč | 3 720,00 Kč |
| 12 000 | 0,44472 Kč | 5 336,64 Kč |
| 20 000 | 0,42224 Kč | 8 444,80 Kč |
| 28 000 | 0,40911 Kč | 11 455,08 Kč |
| 40 000 | 0,39648 Kč | 15 859,20 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |








