
KGM21NR72A681KT | |
|---|---|
DigiKey Part Number | 478-KGM21NR72A681KTTR-ND - Tape & Reel (TR) 478-KGM21NR72A681KTCT-ND - Cut Tape (CT) 478-KGM21NR72A681KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21NR72A681KT |
Description | CAP CER 680PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21NR72A681KT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 1,78500 Kč | 17,85 Kč |
| 50 | 1,25560 Kč | 62,78 Kč |
| 100 | 1,09400 Kč | 109,40 Kč |
| 500 | 0,81976 Kč | 409,88 Kč |
| 1 000 | 0,73556 Kč | 735,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,60963 Kč | 2 438,52 Kč |
| 8 000 | 0,56296 Kč | 4 503,68 Kč |
| 12 000 | 0,53960 Kč | 6 475,20 Kč |
| 20 000 | 0,51374 Kč | 10 274,80 Kč |
| 28 000 | 0,49861 Kč | 13 961,08 Kč |
| 40 000 | 0,48408 Kč | 19 363,20 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |

