680 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
680 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
cut-tape-render

C0805C681K1RACTU

DigiKey Part Number
399-C0805C681K1RACTUTR-ND - Tape & Reel (TR)
399-C0805C681K1RACTUCT-ND - Cut Tape (CT)
399-C0805C681K1RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C681K1RACTU
Description
CAP CER 680PF 100V X7R 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
680 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C681K1RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16 524
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,30000 Kč6,30 Kč
103,71700 Kč37,17 Kč
502,70040 Kč135,02 Kč
1002,38960 Kč238,96 Kč
5001,86546 Kč932,73 Kč
1 0001,70399 Kč1 703,99 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,46183 Kč5 847,32 Kč
8 0001,37193 Kč10 975,44 Kč
12 0001,32692 Kč15 923,04 Kč
20 0001,27703 Kč25 540,60 Kč
28 0001,24787 Kč34 940,36 Kč
40 0001,21982 Kč48 792,80 Kč
Manufacturers Standard Package
Unit Price without VAT:6,30000 Kč
Unit Price with VAT:7,62300 Kč