
C0805C681K1RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805C681K1RACAUTOTR-ND - Tape & Reel (TR) 399-C0805C681K1RACAUTOCT-ND - Cut Tape (CT) 399-C0805C681K1RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C681K1RACAUTO |
Description | CAP CER 680PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C681K1RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 4,09500 Kč | 40,95 Kč |
| 50 | 2,98180 Kč | 149,09 Kč |
| 100 | 2,64570 Kč | 264,57 Kč |
| 500 | 2,07586 Kč | 1 037,93 Kč |
| 1 000 | 1,90032 Kč | 1 900,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,63732 Kč | 6 549,28 Kč |
| 8 000 | 1,53960 Kč | 12 316,80 Kč |
| 12 000 | 1,49067 Kč | 17 888,04 Kč |
| 20 000 | 1,43644 Kč | 28 728,80 Kč |
| 28 000 | 1,40474 Kč | 39 332,72 Kč |
| 40 000 | 1,37426 Kč | 54 970,40 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |

