33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
WEbinar Powered by Digi-Key: Aluminum Electrolytic vs. Aluminum Polymer Capacitor and How Its Benefits are Used Properly

865080645010

DigiKey Part Number
732-8455-2-ND - Tape & Reel (TR)
732-8455-1-ND - Cut Tape (CT)
732-8455-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
865080645010
Description
CAP ALUM 33UF 20% 50V SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
865080645010 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
123.5 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
190 mA @ 100 kHz
Part Status
Active
Impedance
710 mOhms
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.303" (7.70mm)
Voltage - Rated
50 V
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UCD1H330MCL1GSNichicon3 305493-6181-1-ND12,60000 KčDirect
50TZV33M6.3X8Rubycon8411189-1656-1-ND11,97000 KčUpgrade
AFK336M50X16T-FCornell Dubilier Knowles628338-2181-1-ND25,83000 KčUpgrade
EEE-FK1H330XPPanasonic Industry1 769PCE3814CT-ND14,70000 KčUpgrade
UE336M050HEJTANextGen Components38 0003372-UE336M050HEJTATR-ND11,72949 KčParametric Equivalent
In-Stock: 15 711
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,77000 Kč7,77 Kč
506,59340 Kč329,67 Kč
1005,75350 Kč575,35 Kč
2505,10252 Kč1 275,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
9004,47258 Kč4 025,32 Kč
1 8004,26259 Kč7 672,66 Kč
Manufacturers Standard Package
Unit Price without VAT:7,77000 Kč
Unit Price with VAT:9,40170 Kč