865060645007 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Würth Elektronik
In Stock: 15 711
Unit Price: 7,77000 Kč
Datasheet

Direct


Nichicon
In Stock: 3 305
Unit Price: 12,60000 Kč
Datasheet

Upgrade


Rubycon
In Stock: 841
Unit Price: 11,97000 Kč
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 628
Unit Price: 25,83000 Kč
Datasheet

Upgrade


Panasonic Industry
In Stock: 1 769
Unit Price: 14,70000 Kč
Datasheet

Parametric Equivalent


NextGen Components
In Stock: 38 000
Unit Price: 11,72949 Kč
Datasheet
33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
WEbinar Powered by Digi-Key: Aluminum Electrolytic vs. Aluminum Polymer Capacitor and How Its Benefits are Used Properly

865060645007

DigiKey Part Number
732-8547-2-ND - Tape & Reel (TR)
732-8547-1-ND - Cut Tape (CT)
732-8547-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
865060645007
Description
CAP ALUM 33UF 20% 50V SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
865060645007 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
120.25 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
185 mA @ 100 kHz
Part Status
Active
Impedance
680 mOhms
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.303" (7.70mm)
Voltage - Rated
50 V
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
865080645010Würth Elektronik15 711732-8455-1-ND7,77000 KčParametric Equivalent
UCD1H330MCL1GSNichicon3 305493-6181-1-ND12,60000 KčDirect
50TZV33M6.3X8Rubycon8411189-1656-1-ND11,97000 KčUpgrade
AFK336M50X16T-FCornell Dubilier Knowles628338-2181-1-ND25,83000 KčUpgrade
EEE-FK1H330XPPanasonic Industry1 769PCE3814CT-ND14,70000 KčUpgrade
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,19000 Kč8,19 Kč
507,07640 Kč353,82 Kč
1006,17340 Kč617,34 Kč
2505,50148 Kč1 375,37 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
9004,78754 Kč4 308,79 Kč
1 8004,55657 Kč8 201,83 Kč
Manufacturers Standard Package
Unit Price without VAT:8,19000 Kč
Unit Price with VAT:9,90990 Kč