


860040475010 | |
|---|---|
DigiKey Part Number | 732-9177-1-ND - Cut Tape (CT) 732-9177-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860040475010 |
Description | CAP ALUM 820UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 820 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860040475010 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.185 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.58 A @ 100 kHz |
Part Status Active | Impedance 41 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 1.043" (26.50mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FR1E821B | Panasonic Industry | 288 | P15368CT-ND | 25,62000 Kč | Direct |
| UHE1E821MPD1TD | Nichicon | 483 | 493-15243-1-ND | 21,42000 Kč | Direct |
| EKY-250ELL821MJ25S | Chemi-Con | 993 | 565-EKY-250ELL821MJ25S-ND | 26,67000 Kč | Parametric Equivalent |
| EKYA350ELL821MJ25S | Chemi-Con | 44 | 565-EKYA350ELL821MJ25S-ND | 25,41000 Kč | Parametric Equivalent |
| EKYB350ELL821MJ25S | Chemi-Con | 41 | 565-EKYB350ELL821MJ25S-ND | 29,82000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,90000 Kč | 18,90 Kč |
| 50 | 16,14740 Kč | 807,37 Kč |
| 100 | 14,08970 Kč | 1 408,97 Kč |
| 250 | 12,51480 Kč | 3 128,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 10,93996 Kč | 5 469,98 Kč |
| 1 000 | 10,41501 Kč | 10 415,01 Kč |
| Unit Price without VAT: | 18,90000 Kč |
|---|---|
| Unit Price with VAT: | 22,86900 Kč |



