
ICE5AR4770AGXUMA1 | |
|---|---|
DigiKey Part Number | ICE5AR4770AGXUMA1TR-ND - Tape & Reel (TR) ICE5AR4770AGXUMA1CT-ND - Cut Tape (CT) ICE5AR4770AGXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICE5AR4770AGXUMA1 |
Description | IC OFFLINE SWITCH FLYBACK 12DSO |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 100kHz PG-DSO-12-21 |
Datasheet | Datasheet |
EDA/CAD Models | ICE5AR4770AGXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Non-Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 700V | |
Topology | Flyback | |
Voltage - Supply (Vcc/Vdd) | 10V ~ 25.5V | |
Duty Cycle | 75% | |
Frequency - Switching | 100kHz | |
Power (Watts) | 15 W | |
Fault Protection | Current Limiting, Open Loop, Over Load, Over Temperature, Over Voltage | |
Control Features | EN, Soft Start, Sync | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | 16-SOIC (0.154", 3.90mm Width), 12 Leads | |
Supplier Device Package | PG-DSO-12-21 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,51000 Kč | 27,51 Kč |
| 10 | 20,03200 Kč | 200,32 Kč |
| 25 | 18,14240 Kč | 453,56 Kč |
| 100 | 16,05720 Kč | 1 605,72 Kč |
| 250 | 15,06396 Kč | 3 765,99 Kč |
| 500 | 14,46510 Kč | 7 232,55 Kč |
| 1 000 | 14,22258 Kč | 14 222,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 13,45199 Kč | 33 629,97 Kč |
| 5 000 | 13,13841 Kč | 65 692,05 Kč |
| 7 500 | 12,98133 Kč | 97 359,98 Kč |
| 12 500 | 12,80730 Kč | 160 091,25 Kč |
| Unit Price without VAT: | 27,51000 Kč |
|---|---|
| Unit Price with VAT: | 33,28710 Kč |









