



UHE1E821MPD1TD | |
|---|---|
DigiKey Part Number | 493-15243-1-ND - Cut Tape (CT) 493-15243-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHE1E821MPD1TD |
Description | CAP ALUM 820UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 820 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE1E821MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.238 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.65 A @ 100 kHz |
Part Status Active | Impedance 42 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHE1E821MPD | Nichicon | 1 193 | 493-1556-ND | 21,42000 Kč | Parametric Equivalent |
| UHW1V821MPD | Nichicon | 1 083 | 493-6928-ND | 36,12000 Kč | Parametric Equivalent |
| UHW1V821MPD1TD | Nichicon | 376 | 493-UHW1V821MPD1TDCT-ND | 35,07000 Kč | Parametric Equivalent |
| EEU-FR1E821B | Panasonic Industry | 288 | P15368CT-ND | 25,62000 Kč | Direct |
| 35ZLR820MEFC10X25 | Rubycon | 841 | 1189-35ZLR820MEFC10X25-ND | 45,15000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,42000 Kč | 21,42 Kč |
| 10 | 13,52300 Kč | 135,23 Kč |
| 50 | 10,25960 Kč | 512,98 Kč |
| 100 | 9,22230 Kč | 922,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,43834 Kč | 3 719,17 Kč |
| 1 000 | 6,87580 Kč | 6 875,80 Kč |
| 1 500 | 6,59183 Kč | 9 887,74 Kč |
| 2 500 | 6,27521 Kč | 15 688,03 Kč |
| 3 500 | 6,08912 Kč | 21 311,92 Kč |
| 5 000 | 5,90926 Kč | 29 546,30 Kč |
| Unit Price without VAT: | 21,42000 Kč |
|---|---|
| Unit Price with VAT: | 25,91820 Kč |

