



UHE1E821MPD | |
|---|---|
DigiKey Part Number | 493-1556-ND |
Manufacturer | |
Manufacturer Product Number | UHE1E821MPD |
Description | CAP ALUM 820UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 820 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE1E821MPD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.238 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.65 A @ 100 kHz |
Part Status Active | Impedance 42 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.984" (25.00mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHW1E821MPD | Nichicon | 2 071 | 493-6971-ND | 22,47000 Kč | Direct |
| UHD1E821MPD | Nichicon | 277 | 493-16780-ND | 21,00000 Kč | Similar |
| UHV1E821MPD | Nichicon | 812 | 493-15308-ND | 24,78000 Kč | Similar |
| EEU-FR1E821 | Panasonic Industry | 880 | P14423-ND | 25,20000 Kč | Direct |
| EKZN250ELL821MJ20S | Chemi-Con | 176 | 565-EKZN250ELL821MJ20S-ND | 30,45000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,42000 Kč | 21,42 Kč |
| 10 | 13,52300 Kč | 135,23 Kč |
| 50 | 10,25960 Kč | 512,98 Kč |
| 200 | 8,36035 Kč | 1 672,07 Kč |
| 600 | 7,28035 Kč | 4 368,21 Kč |
| 1 000 | 6,87580 Kč | 6 875,80 Kč |
| 2 600 | 6,25264 Kč | 16 256,86 Kč |
| 5 000 | 5,90926 Kč | 29 546,30 Kč |
| Unit Price without VAT: | 21,42000 Kč |
|---|---|
| Unit Price with VAT: | 25,91820 Kč |

