820 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
820 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UHV1E821MPD

DigiKey Part Number
493-15308-ND
Manufacturer
Manufacturer Product Number
UHV1E821MPD
Description
CAP ALUM 820UF 20% 25V RADIAL TH
Customer Reference
Detailed Description
820 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHV1E821MPD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.296 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.16 A @ 100 kHz
Part Status
Not For New Designs
Impedance
19 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
25 V
Height - Seated (Max)
0.866" (22.00mm)
Lifetime @ Temp.
6000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UHD1E821MPDNichicon277493-16780-ND21,00000 KčSimilar
UHE1E821MPDNichicon1 193493-1556-ND21,42000 KčSimilar
UHW1E821MPDNichicon2 071493-6971-ND22,47000 KčParametric Equivalent
UHW1E821MPD1TDNichicon971493-UHW1E821MPD1TDCT-ND30,66000 KčParametric Equivalent
B41888C5827M000TDK0B41888C5827M000-ND7,21988 KčUpgrade
In-Stock: 812
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
124,78000 Kč24,78 Kč
1015,83200 Kč158,32 Kč
5012,08220 Kč604,11 Kč
2009,90265 Kč1 980,53 Kč
6008,66272 Kč5 197,63 Kč
1 0008,19909 Kč8 199,09 Kč
2 6007,48442 Kč19 459,49 Kč
5 0007,09060 Kč35 453,00 Kč
Manufacturers Standard Package
Unit Price without VAT:24,78000 Kč
Unit Price with VAT:29,98380 Kč