820 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
820 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UHW1E821MPD1TD

DigiKey Part Number
493-UHW1E821MPD1TDCT-ND - Cut Tape (CT)
UHW1E821MPD1TD-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UHW1E821MPD1TD
Description
CAP ALUM 820UF 20% 25V RADIAL TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
820 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHW1E821MPD1TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.5 A @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
2.5 A @ 100 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.866" (22.00mm)
Voltage - Rated
25 V
Mounting Type
Lifetime @ Temp.
10000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 971
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
130,66000 Kč30,66 Kč
1019,69600 Kč196,96 Kč
5015,14800 Kč757,40 Kč
10013,70960 Kč1 370,96 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
50011,23602 Kč5 618,01 Kč
1 00010,45721 Kč10 457,21 Kč
1 50010,06406 Kč15 096,09 Kč
2 5009,62574 Kč24 064,35 Kč
3 5009,36817 Kč32 788,59 Kč
5 0009,11939 Kč45 596,95 Kč
Manufacturers Standard Package
Unit Price without VAT:30,66000 Kč
Unit Price with VAT:37,09860 Kč