
EKZN250ELL821MJ20S | |
|---|---|
DigiKey Part Number | 565-EKZN250ELL821MJ20S-ND |
Manufacturer | |
Manufacturer Product Number | EKZN250ELL821MJ20S |
Description | CAP ALUM 820UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 820 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKZN250ELL821MJ20S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.5 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.5 A @ 100 kHz |
Part Status Active | Impedance 28 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.846" (21.50mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKZM250ELL821MJ20S | Chemi-Con | 3 724 | 565-EKZM250ELL821MJ20S-ND | 20,16000 Kč | Parametric Equivalent |
| 25ZLH820MEFC10X20 | Rubycon | 534 | 1189-2915-ND | 16,17000 Kč | Direct |
| EEU-FR1E821 | Panasonic Industry | 880 | P14423-ND | 25,20000 Kč | Direct |
| UHW1E821MPD | Nichicon | 2 071 | 493-6971-ND | 22,47000 Kč | Direct |
| EEU-FS1V821 | Panasonic Industry | 1 377 | P122412-ND | 26,04000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,45000 Kč | 30,45 Kč |
| 10 | 19,59100 Kč | 195,91 Kč |
| 50 | 15,05980 Kč | 752,99 Kč |
| 100 | 13,62980 Kč | 1 362,98 Kč |
| 500 | 11,16884 Kč | 5 584,42 Kč |
| 2 000 | 9,74927 Kč | 19 498,54 Kč |
| 4 000 | 9,21419 Kč | 36 856,76 Kč |
| 6 000 | 8,94434 Kč | 53 666,04 Kč |
| Unit Price without VAT: | 30,45000 Kč |
|---|---|
| Unit Price with VAT: | 36,84450 Kč |

