820 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKZM250ELL821MJ20S

DigiKey Part Number
565-EKZM250ELL821MJ20S-ND
Manufacturer
Manufacturer Product Number
EKZM250ELL821MJ20S
Description
CAP ALUM 25V POLAR
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
820 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKZM250ELL821MJ20S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.176 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.96 A @ 100 kHz
Part Status
Active
Impedance
20 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
25 V
Height - Seated (Max)
0.846" (21.50mm)
Lifetime @ Temp.
10000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 724
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
120,16000 Kč20,16 Kč
1012,74600 Kč127,46 Kč
509,64640 Kč482,32 Kč
1008,66380 Kč866,38 Kč
5006,96924 Kč3 484,62 Kč
2 0005,99115 Kč11 982,30 Kč
4 0005,62232 Kč22 489,28 Kč
6 0005,43621 Kč32 617,26 Kč
Manufacturers Standard Package
Unit Price without VAT:20,16000 Kč
Unit Price with VAT:24,39360 Kč