32.768 kHz ±20ppm Crystal 7pF 90 kOhms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

830066431

DigiKey Part Number
1923-830066431TR-ND - Tape & Reel (TR)
1923-830066431CT-ND - Cut Tape (CT)
1923-830066431DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
830066431
Description
WE-XTAL QUARTZ CRYSTAL 32.7680 K
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 7pF 90 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
830066431 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
90 kOhms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Type
kHz Crystal (Tuning Fork)
Supplier Device Package
2-SMD (1.6x1)
Frequency
32.768 kHz
Size / Dimension
0.063" L x 0.039" W (1.60mm x 1.00mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.020" (0.50mm)
Load Capacitance
7pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
9HT12-32.768KDZY-TTXC CORPORATION162 135887-2624-1-ND25,44000 KčParametric Equivalent
ABS05-32.768KHZ-7-TAbracon LLC1 014535-ABS05-32.768KHZ-7-TCT-ND34,41000 KčParametric Equivalent
CM1610H32768DZYTCitizen Finedevice Co Ltd4 518300-8875-1-ND21,69000 KčParametric Equivalent
CM9V-T1A-32.768KHZ-7PF-20PPM-TA-QCMicro Crystal AG36 5742195-CM9V-T1A-32.768KHZ-7PF-20PPM-TA-QCCT-ND10,84000 KčParametric Equivalent
ECS-.327-7-16-C-TRECS Inc.63 961XC2842CT-ND19,81000 KčParametric Equivalent
In-Stock: 1 664
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
136,50000 Kč36,50 Kč
1033,57700 Kč335,77 Kč
5032,11740 Kč1 605,87 Kč
10030,65760 Kč3 065,76 Kč
50028,46776 Kč14 233,88 Kč
1 00026,27793 Kč26 277,93 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00021,16833 Kč105 841,65 Kč
Manufacturers Standard Package
Unit Price without VAT:36,50000 Kč
Unit Price with VAT:44,16500 Kč