



744053101 | |
|---|---|
DigiKey Part Number | 732-1052-2-ND - Tape & Reel (TR) 732-1052-1-ND - Cut Tape (CT) 732-1052-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744053101 |
Description | FIXED IND 100UH 450MA 480 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Drum Core, Wirewound Inductor 450 mA 480mOhm Max 2323 (5858 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 744053101 Models |
Category | Current - Saturation (Isat) 450mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 480mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 10MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2323 (5858 Metric) |
Tolerance ±30% | Size / Dimension 0.228" L x 0.228" W (5.80mm x 5.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRR5028-101Y | Bourns Inc. | 2 006 | 118-SRR5028-101YCT-ND | 13,76000 Kč | Direct |
| PM638S-101-RC | Bourns Inc. | 980 | 118-PM638S-101-RCCT-ND | 23,78000 Kč | Similar |
| SD6030-101-R | Eaton - Electronics Division | 21 | 513-1480-1-ND | 35,87000 Kč | Similar |
| SRR4018-101Y | Bourns Inc. | 1 002 | 118-SRR4018-101YCT-ND | 13,56000 Kč | Similar |
| SRR6028-101Y | Bourns Inc. | 750 | 118-SRR6028-101YCT-ND | 14,18000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,53000 Kč | 32,53 Kč |
| 10 | 30,88700 Kč | 308,87 Kč |
| 50 | 29,32280 Kč | 1 466,14 Kč |
| 100 | 27,02870 Kč | 2 702,87 Kč |
| 200 | 25,48540 Kč | 5 097,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 18,80228 Kč | 7 520,91 Kč |
| 800 | 16,70213 Kč | 13 361,70 Kč |
| Unit Price without VAT: | 32,53000 Kč |
|---|---|
| Unit Price with VAT: | 39,36130 Kč |


