
PM638S-101-RC | |
|---|---|
DigiKey Part Number | 118-PM638S-101-RCTR-ND - Tape & Reel (TR) 118-PM638S-101-RCCT-ND - Cut Tape (CT) 118-PM638S-101-RCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM638S-101-RC |
Description | FIXED IND 100UH 650MA 358 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Drum Core, Wirewound Inductor 650 mA 358mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM638S-101-RC Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 358mOhm Max |
Series | Q @ Freq 6.7 @ 796kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 6.2MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.268" L x 0.268" W (6.80mm x 6.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
Current - Saturation (Isat) 680mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRR6038-101Y | Bourns Inc. | 10 000 | SRR6038-101YCT-ND | 15,85000 Kč | Similar |
| 744053101 | Würth Elektronik | 183 | 732-1052-1-ND | 32,53000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,78000 Kč | 23,78 Kč |
| 10 | 19,50000 Kč | 195,00 Kč |
| 25 | 18,02760 Kč | 450,69 Kč |
| 50 | 16,99720 Kč | 849,86 Kč |
| 100 | 16,02540 Kč | 1 602,54 Kč |
| 250 | 14,82660 Kč | 3 706,65 Kč |
| 500 | 13,97986 Kč | 6 989,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 13,18255 Kč | 13 182,55 Kč |
| 2 000 | 12,43155 Kč | 24 863,10 Kč |
| 3 000 | 12,01284 Kč | 36 038,52 Kč |
| 5 000 | 11,50581 Kč | 57 529,05 Kč |
| 7 000 | 11,18394 Kč | 78 287,58 Kč |
| 10 000 | 10,85291 Kč | 108 529,10 Kč |
| Unit Price without VAT: | 23,78000 Kč |
|---|---|
| Unit Price with VAT: | 28,77380 Kč |

