
SRR4018-101Y | |
|---|---|
DigiKey Part Number | 118-SRR4018-101YTR-ND - Tape & Reel (TR) 118-SRR4018-101YCT-ND - Cut Tape (CT) 118-SRR4018-101YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR4018-101Y |
Description | FIXED IND 100UH 400MA 1.35 OHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Drum Core, Wirewound Inductor 400 mA 1.35Ohm Max 1919 (4848 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SRR4018-101Y Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.35Ohm Max |
Series | Q @ Freq 10 @ 796kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 12MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1919 (4848 Metric) |
Tolerance ±30% | Size / Dimension 0.189" L x 0.189" W (4.80mm x 4.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
Current - Saturation (Isat) 300mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,56000 Kč | 13,56 Kč |
| 10 | 11,22000 Kč | 112,20 Kč |
| 100 | 9,22020 Kč | 922,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 7,72826 Kč | 6 182,61 Kč |
| 1 600 | 7,28730 Kč | 11 659,68 Kč |
| 2 400 | 7,04134 Kč | 16 899,22 Kč |
| 4 000 | 6,74352 Kč | 26 974,08 Kč |
| 5 600 | 6,55440 Kč | 36 704,64 Kč |
| 8 000 | 6,35991 Kč | 50 879,28 Kč |
| Unit Price without VAT: | 13,56000 Kč |
|---|---|
| Unit Price with VAT: | 16,40760 Kč |

