
SRR5028-101Y | |
|---|---|
DigiKey Part Number | 118-SRR5028-101YTR-ND - Tape & Reel (TR) 118-SRR5028-101YCT-ND - Cut Tape (CT) 118-SRR5028-101YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR5028-101Y |
Description | FIXED IND 100UH 450MA 480 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Drum Core, Wirewound Inductor 450 mA 480mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR5028-101Y Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 480mOhm Max |
Series | Q @ Freq 8 @ 796kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 8MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.228" L x 0.228" W (5.80mm x 5.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 450mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,76000 Kč | 13,76 Kč |
| 10 | 11,38700 Kč | 113,87 Kč |
| 100 | 9,36830 Kč | 936,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 8,32813 Kč | 3 331,25 Kč |
| 800 | 7,85236 Kč | 6 281,89 Kč |
| 1 200 | 7,58706 Kč | 9 104,47 Kč |
| 2 000 | 7,26575 Kč | 14 531,50 Kč |
| 2 800 | 7,06167 Kč | 19 772,68 Kč |
| 4 000 | 6,85187 Kč | 27 407,48 Kč |
| Unit Price without VAT: | 13,76000 Kč |
|---|---|
| Unit Price with VAT: | 16,64960 Kč |

