

7440530047 | |
|---|---|
DigiKey Part Number | 732-1039-2-ND - Tape & Reel (TR) 732-1039-1-ND - Cut Tape (CT) 732-1039-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7440530047 |
Description | FIXED IND 4.7UH 2.4A 38 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 2.4 A 38mOhm Max 2323 (5858 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 7440530047 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 4.7 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.95A | |
Shielding | Shielded | |
DC Resistance (DCR) | 38mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 40MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 2323 (5858 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.228" L x 0.228" W (5.80mm x 5.80mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,87000 Kč | 31,87 Kč |
| 10 | 30,84900 Kč | 308,49 Kč |
| 50 | 29,28700 Kč | 1 464,35 Kč |
| 100 | 26,99570 Kč | 2 699,57 Kč |
| 200 | 25,45425 Kč | 5 090,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 21,50280 Kč | 8 601,12 Kč |
| Unit Price without VAT: | 31,87000 Kč |
|---|---|
| Unit Price with VAT: | 38,56270 Kč |










