


ADAU1977WBCPZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADAU1977WBCPZ-R7TR-ND - Tape & Reel (TR) 505-ADAU1977WBCPZ-R7CT-ND - Cut Tape (CT) 505-ADAU1977WBCPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADAU1977WBCPZ-R7 |
Description | IC ADC/AUDIO 24BIT 192K 40LFCSP |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | ADC, Audio 24 b 192k I2C, SPI 40-LFCSP-WQ (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | ADAU1977WBCPZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | ADC, Audio | |
Number of Channels | 4 | |
Resolution (Bits) | 24 b | |
Sampling Rate (Per Second) | 192k | |
Data Interface | I2C, SPI | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 3.3V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Package / Case | 40-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 40-LFCSP-WQ (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 230,98000 Kč | 230,98 Kč |
| 10 | 180,81400 Kč | 1 808,14 Kč |
| 25 | 168,26960 Kč | 4 206,74 Kč |
| 100 | 157,42200 Kč | 15 742,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 146,21524 Kč | 109 661,43 Kč |
| Unit Price without VAT: | 230,98000 Kč |
|---|---|
| Unit Price with VAT: | 279,48580 Kč |





