


LTC3589IUJ#PBF | |
|---|---|
DigiKey Part Number | LTC3589IUJ#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3589IUJ#PBF |
Description | IC DC/DC CONV 8-OUTPUT 40QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Handheld/Mobile Devices, OMAP™ PMIC 40-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3589IUJ#PBF Models |
Category | Voltage - Supply 2.7V ~ 5.5V |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 125°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 40-WFQFN Exposed Pad |
Applications Handheld/Mobile Devices, OMAP™ | Supplier Device Package 40-QFN (6x6) |
Current - Supply 8µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 343,32000 Kč | 343,32 Kč |
| 10 | 271,96600 Kč | 2 719,66 Kč |
| 61 | 240,66803 Kč | 14 680,75 Kč |
| 122 | 232,30156 Kč | 28 340,79 Kč |
| 305 | 223,46830 Kč | 68 157,83 Kč |
| 549 | 218,88903 Kč | 120 170,08 Kč |
| Unit Price without VAT: | 343,32000 Kč |
|---|---|
| Unit Price with VAT: | 415,41720 Kč |





