


LTC3589HUJ-1#PBF | |
|---|---|
DigiKey Part Number | LTC3589HUJ-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3589HUJ-1#PBF |
Description | IC CONV DC/DC 8-OUTPUT 40QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Handheld/Mobile Devices, OMAP™ PMIC 40-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3589HUJ-1#PBF Models |
Category | Voltage - Supply 2.7V ~ 5.5V |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 150°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 40-WFQFN Exposed Pad |
Applications Handheld/Mobile Devices, OMAP™ | Supplier Device Package 40-QFN (6x6) |
Current - Supply 8µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 360,80000 Kč | 360,80 Kč |
| 10 | 286,40900 Kč | 2 864,09 Kč |
| 61 | 253,73967 Kč | 15 478,12 Kč |
| 122 | 245,00598 Kč | 29 890,73 Kč |
| 305 | 235,78816 Kč | 71 915,39 Kč |
| 549 | 231,00867 Kč | 126 823,76 Kč |
| Unit Price without VAT: | 360,80000 Kč |
|---|---|
| Unit Price with VAT: | 436,56800 Kč |





