Green 520nm LED Indication - Discrete 3.2V 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Green 520nm LED Indication - Discrete 3.2V 0805 (2012 Metric)
WL-SMCW Series 0805

150080GS75000

DigiKey Part Number
732-4983-2-ND - Tape & Reel (TR)
732-4983-1-ND - Cut Tape (CT)
732-4983-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
150080GS75000
Description
LED GREEN CLEAR 0805 SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Green 520nm LED Indication - Discrete 3.2V 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
150080GS75000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
1.40mm x 1.25mm
Mfr
Voltage - Forward (Vf) (Typ)
3.2V
Series
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
140°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
515nm
Lens Color
Colorless
Package / Case
0805 (2012 Metric)
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
2.00mm L x 1.25mm W
Lens Style
Rectangle with Flat Top
Height (Max)
0.80mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
QBLP631-IG5-2897QT Brightek (QTB)1 6681516-QBLP631-IG5-2897CT-ND0,30000 KčSimilar
In-Stock: 147 885
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,99000 Kč3,99 Kč
503,69560 Kč184,78 Kč
1003,17070 Kč317,07 Kč
5003,08418 Kč1 542,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,75074 Kč11 002,96 Kč
Manufacturers Standard Package
Unit Price without VAT:3,99000 Kč
Unit Price with VAT:4,82790 Kč