
QBLP631-IG5-2897 | |
|---|---|
DigiKey Part Number | 1516-QBLP631-IG5-2897TR-ND - Tape & Reel (TR) 1516-QBLP631-IG5-2897CT-ND - Cut Tape (CT) 1516-QBLP631-IG5-2897DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP631-IG5-2897 |
Description | 0805 LED GREEN 530NM DOMINANT, 5 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Green 530nm LED Indication - Discrete 2.4V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP631-IG5-2897 Models |
Category | Voltage - Forward (Vf) (Typ) 2.4V |
Mfr | Current - Test 5mA |
Series | Viewing Angle 140° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 525nm |
Configuration Independent | Package / Case 0805 (2012 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 2.00mm L x 1.25mm W |
Millicandela Rating | Height (Max) 0.90mm |
Lens Style Square with Flat Top | Base Product Number |
Lens Size 1.30mm x 1.25mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 5,94200 Kč | 59,42 Kč |
| 100 | 4,23110 Kč | 423,11 Kč |
| 500 | 3,45460 Kč | 1 727,30 Kč |
| 1 000 | 3,19821 Kč | 3 198,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,86819 Kč | 8 604,57 Kč |
| 6 000 | 2,69971 Kč | 16 198,26 Kč |
| 9 000 | 2,61329 Kč | 23 519,61 Kč |
| 15 000 | 2,51567 Kč | 37 735,05 Kč |
| 21 000 | 2,45759 Kč | 51 609,39 Kč |
| 30 000 | 2,40090 Kč | 72 027,00 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |



