
QBLP631-IW | |
|---|---|
DigiKey Part Number | 1516-1085-2-ND - Tape & Reel (TR) 1516-1085-1-ND - Cut Tape (CT) 1516-1085-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP631-IW |
Description | LED WHITE DIFFUSED 0805 SMD |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.1V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP631-IW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.30mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 0.90mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 4,80900 Kč | 48,09 Kč |
| 100 | 3,38910 Kč | 338,91 Kč |
| 500 | 2,74822 Kč | 1 374,11 Kč |
| 1 000 | 2,53635 Kč | 2 536,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,26316 Kč | 6 789,48 Kč |
| 6 000 | 2,12356 Kč | 12 741,36 Kč |
| 9 000 | 2,05195 Kč | 18 467,55 Kč |
| 15 000 | 1,97097 Kč | 29 564,55 Kč |
| 21 000 | 1,92278 Kč | 40 378,38 Kč |
| 30 000 | 1,87576 Kč | 56 272,80 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |








