
EVAL-ADM1281-AZ | |
|---|---|
DigiKey Part Number | 505-EVAL-ADM1281-AZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADM1281-AZ |
Description | EVAL BOARD FOR ADM1281 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADM1281 - Hot Swap Controller Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Function Hot Swap Controller |
Manufacturer Analog Devices Inc. | Embedded No |
Packaging Box | Utilized IC / Part ADM1281 |
Part Status Active | Secondary Attributes On-Board LEDs, Test Points |
Type Power Management | Contents Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 055,16000 Kč | 5 055,16 Kč |
| Unit Price without VAT: | 5 055,16000 Kč |
|---|---|
| Unit Price with VAT: | 6 116,74360 Kč |





