
ADM1281-2ACPZ | |
|---|---|
DigiKey Part Number | 505-ADM1281-2ACPZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM1281-2ACPZ |
Description | 12-BIT ADC HOT SWAP CONTROLLER |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel General Purpose 32-LFCSP-WQ (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADM1281-2ACPZ Models |
Category | Programmable Features Circuit Breaker, Current Limit, Fault Timeout, OVP, UVLO |
Manufacturer Analog Devices Inc. | Voltage - Supply 4.5V ~ 20V |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply 5.5 mA |
Type Hot Swap Controller | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 32-WFQFN Exposed Pad, CSP |
Internal Switch(s) No | Supplier Device Package 32-LFCSP-WQ (5x5) |
Applications General Purpose | Base Product Number |
Features Auto Retry, Fault Timeout, Latched Fault, OVP, PMBus, UVLO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 388,88000 Kč | 388,88 Kč |
| 10 | 309,21700 Kč | 3 092,17 Kč |
| 25 | 289,34400 Kč | 7 233,60 Kč |
| 100 | 267,49560 Kč | 26 749,56 Kč |
| 490 | 250,97196 Kč | 122 976,26 Kč |
| Unit Price without VAT: | 388,88000 Kč |
|---|---|
| Unit Price with VAT: | 470,54480 Kč |





