
VZ30C1T8460002L | |
|---|---|
DigiKey Part Number | 1670-VZ30C1T8460002LTR-ND - Tape & Reel (TR) 1670-VZ30C1T8460002LCT-ND - Cut Tape (CT) 1670-VZ30C1T8460002LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VZ30C1T8460002L |
Description | VIBRATION MOTOR 15K RPM 0.39G |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Brushed DC Motor Vibration, ERM (Haptic) 15000 RPM 2.7VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vybronics Inc | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC Motor | |
Function | Vibration, ERM (Haptic) | |
Motor Type | Brushed | |
Voltage - Rated | 2.7VDC | |
RPM | 15000 RPM | |
Torque - Rated (oz-in / mNm) | - | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Round - 0.158" Dia (4.00mm) | |
Diameter - Shaft | - | |
Length - Shaft and Bearing | 0.146" (3.70mm) | |
Mounting Hole Spacing | - | |
Termination Style | Solder Tab | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | -30°C ~ 70°C | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,40000 Kč | 67,40 Kč |
| 5 | 61,90200 Kč | 309,51 Kč |
| 10 | 59,67600 Kč | 596,76 Kč |
| 25 | 56,87920 Kč | 1 421,98 Kč |
| 50 | 54,84680 Kč | 2 742,34 Kč |
| 100 | 52,88980 Kč | 5 288,98 Kč |
| 250 | 50,40612 Kč | 12 601,53 Kč |
| 500 | 48,60534 Kč | 24 302,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 46,86943 Kč | 46 869,43 Kč |
| 2 000 | 45,19505 Kč | 90 390,10 Kč |
| 3 000 | 44,24363 Kč | 132 730,89 Kč |
| Unit Price without VAT: | 67,40000 Kč |
|---|---|
| Unit Price with VAT: | 81,55400 Kč |











