DC Motor Vibration, ERM (Haptic) 13500 RPM 3VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VC1020B327F

DigiKey Part Number
1670-VC1020B327F-ND
Manufacturer
Manufacturer Product Number
VC1020B327F
Description
VIBRATION ERM MTR 10K RPM 0.7G
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
DC Motor Vibration, ERM (Haptic) 13500 RPM 3VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vybronics Inc
Series
-
Packaging
Tray
Part Status
Active
Type
DC Motor
Function
Vibration, ERM (Haptic)
Motor Type
-
Voltage - Rated
3VDC
RPM
13500 RPM
Torque - Rated (oz-in / mNm)
-
Power - Rated
-
Encoder Type
-
Size / Dimension
Round - 0.394" Dia (10.00mm)
Diameter - Shaft
-
Length - Shaft and Bearing
-
Mounting Hole Spacing
-
Termination Style
Wire Leads with Connector
Features
-
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
-20°C ~ 60°C
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 889
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
164,88000 Kč64,88 Kč
559,55000 Kč297,75 Kč
1057,40900 Kč574,09 Kč
2554,71240 Kč1 367,81 Kč
5052,75960 Kč2 637,98 Kč
10050,87610 Kč5 087,61 Kč
25048,48692 Kč12 121,73 Kč
50046,75456 Kč23 377,28 Kč
1 00045,08439 Kč45 084,39 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:64,88000 Kč
Unit Price with VAT:78,50480 Kč