
P108 | |
|---|---|
DigiKey Part Number | 2600-P108-ND |
Manufacturer | |
Manufacturer Product Number | P108 |
Description | 9W 18V SOLAR PANEL ETF |
Customer Reference | |
Detailed Description | Monocrystalline Solar Cell 9.92 W 20.45 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Voltaic Systems | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Power (Watts) - Max | 9.92 W | |
Current @ Pmpp | 570 mA | |
Voltage @ Pmpp | 17.34 V | |
Current - Short Circuit (Isc) | 610 mA | |
Type | Monocrystalline | |
Voltage - Open Circuit | 20.45 V | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Size / Dimension | 10.787" L x 8.780" W x 0.157" H (274.00mm x 223.00mm x 4.00mm) |







