
TPS-12-15W | |
|---|---|
DigiKey Part Number | 2303-TPS-12-15W-ND |
Manufacturer | |
Manufacturer Product Number | TPS-12-15W |
Description | 15W 12V SOLAR PANEL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Polycrystalline Solar Cell 15 W |
Datasheet | Datasheet |
Category | Power (Watts) - Max 15 W |
Manufacturer Tycon Systems Inc. | Type Polycrystalline |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Package / Case Cell (36) |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 844,46000 Kč | 1 844,46 Kč |
| 10 | 1 516,29900 Kč | 15 162,99 Kč |
| 50 | 1 325,13340 Kč | 66 256,67 Kč |
| 100 | 1 263,58260 Kč | 126 358,26 Kč |
| Unit Price without VAT: | 1 844,46000 Kč |
|---|---|
| Unit Price with VAT: | 2 231,79660 Kč |





