
SMB_200_RTP | |
|---|---|
DigiKey Part Number | SMB_200_RTP-ND |
Manufacturer | |
Manufacturer Product Number | SMB_200_RTP |
Description | LENS RED FRESNEL RING SNAP IN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Lens Cap Red Fresnel Ring Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | SMB_200_RTP Models |
Category | Lens Size 4.83mm Dia |
Manufacturer Visual Communications Company - VCC | Lens Transparency Clear |
Packaging Bulk | Optical Pattern Fresnel Ring |
Part Status Active | For Use With/Related Manufacturer General Purpose |
Type Lens Cap | Material Polycarbonate |
Color Red | Mounting Type Panel Mount, Snap-In |
Number of LEDs 1 | Base Product Number |
Lens Style Round with Convex Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,32000 Kč | 19,32 Kč |
| 10 | 13,52300 Kč | 135,23 Kč |
| 100 | 9,94470 Kč | 994,47 Kč |
| 500 | 8,34334 Kč | 4 171,67 Kč |
| 1 000 | 7,81861 Kč | 7 818,61 Kč |
| 2 000 | 7,37324 Kč | 14 746,48 Kč |
| 5 000 | 6,88676 Kč | 34 433,80 Kč |
| 10 000 | 6,58350 Kč | 65 835,00 Kč |
| 25 000 | 6,25299 Kč | 156 324,75 Kč |
| Unit Price without VAT: | 19,32000 Kč |
|---|---|
| Unit Price with VAT: | 23,37720 Kč |















