
SMB_200_GTP | |
|---|---|
DigiKey Part Number | SMB_200_GTP-ND |
Manufacturer | |
Manufacturer Product Number | SMB_200_GTP |
Description | LENS GREEN FRESNEL RING SNAP IN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Lens Cap Green Fresnel Ring Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | SMB_200_GTP Models |
Category | Lens Size 4.83mm Dia |
Manufacturer Visual Communications Company - VCC | Lens Transparency Clear |
Packaging Bulk | Optical Pattern Fresnel Ring |
Part Status Active | For Use With/Related Manufacturer General Purpose |
Type Lens Cap | Material Polycarbonate |
Color Green | Mounting Type Panel Mount, Snap-In |
Number of LEDs 1 | Base Product Number |
Lens Style Round with Convex Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,63000 Kč | 21,63 Kč |
| 10 | 15,16100 Kč | 151,61 Kč |
| 100 | 11,19610 Kč | 1 119,61 Kč |
| 500 | 9,42978 Kč | 4 714,89 Kč |
| 1 000 | 8,85129 Kč | 8 851,29 Kč |
| 2 000 | 8,36036 Kč | 16 720,72 Kč |
| 5 000 | 7,82419 Kč | 39 120,95 Kč |
| 10 000 | 7,49013 Kč | 74 901,30 Kč |
| 25 000 | 7,12613 Kč | 178 153,25 Kč |
| Unit Price without VAT: | 21,63000 Kč |
|---|---|
| Unit Price with VAT: | 26,17230 Kč |










