Lens Cap Blue Fresnel Ring Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMB_200_BTP

DigiKey Part Number
SMB_200_BTP-ND
Manufacturer
Manufacturer Product Number
SMB_200_BTP
Description
LENS BLUE FRESNEL RING SNAP IN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Lens Cap Blue Fresnel Ring Panel Mount, Snap-In
EDA/CAD Models
SMB_200_BTP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
4.83mm Dia
Manufacturer
Visual Communications Company - VCC
Lens Transparency
Clear
Packaging
Bulk
Optical Pattern
Fresnel Ring
Part Status
Active
For Use With/Related Manufacturer
General Purpose
Type
Lens Cap
Material
Polycarbonate
Color
Blue
Mounting Type
Panel Mount, Snap-In
Number of LEDs
1
Base Product Number
Lens Style
Round with Convex Top
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 381
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
121,63000 Kč21,63 Kč
1015,16100 Kč151,61 Kč
10011,19610 Kč1 119,61 Kč
5009,42978 Kč4 714,89 Kč
1 0008,85129 Kč8 851,29 Kč
2 0008,36036 Kč16 720,72 Kč
5 0007,82419 Kč39 120,95 Kč
10 0007,49013 Kč74 901,30 Kč
25 0007,12613 Kč178 153,25 Kč
Manufacturers Standard Package
Unit Price without VAT:21,63000 Kč
Unit Price with VAT:26,17230 Kč
Alternate Color
LENS YELLOW FRESNEL RING SNAP IN
In-Stock: 0
Unit Price: 21,63000 Kč
LENS WHITE FRESNEL RING SNAP IN
In-Stock: 0
Unit Price:
LENS RED FRESNEL RING SNAP IN
In-Stock: 8108
Unit Price: 19,32000 Kč
LENS GREEN FRESNEL RING SNAP IN
In-Stock: 2877
Unit Price: 21,63000 Kč
LENS CLR FRESNEL RING SNAP IN
In-Stock: 39558
Unit Price: 15,54000 Kč