
13601 | |
|---|---|
DigiKey Part Number | 1568-13601-ND |
Manufacturer | |
Manufacturer Product Number | 13601 |
Description | EVAL BOARD FOR SX1509 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SX1509 - GPIO Expander Interface Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer SparkFun Electronics | Utilized IC / Part SX1509 |
Packaging Bulk | Primary Attributes 16-Channel |
Part Status Active | Secondary Attributes I2C Interface(s) |
Type Interface | Contents Board(s) |
Function GPIO Expander |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,69000 Kč | 157,69 Kč |
| Unit Price without VAT: | 157,69000 Kč |
|---|---|
| Unit Price with VAT: | 190,80490 Kč |











