
MIKROE-4853 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-4853-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-4853 |
Description | EXPAND 9 CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SX1509QB I/O Expansion Interface mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Interface | |
Function | I/O Expansion | |
Utilized IC / Part | SX1509QB | |
Contents | Board(s) | |
Suggested Programming Environment | mikroSDK | |
Interconnect System | mikroBUS Click | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 587,94000 Kč | 587,94 Kč |
| Unit Price without VAT: | 587,94000 Kč |
|---|---|
| Unit Price with VAT: | 711,40740 Kč |




