
SX1509BEVK | |
|---|---|
DigiKey Part Number | SX1509BEVK-ND |
Manufacturer | |
Manufacturer Product Number | SX1509BEVK |
Description | EVAL BOARD FOR SX1509 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | SX1509 - GPIO Expander Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | GPIO Expander | |
Embedded | - | |
Utilized IC / Part | SX1509 | |
Primary Attributes | Level Shifter | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s), Cable(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31 497,00000 Kč | 31 497,00 Kč |
| Unit Price without VAT: | 31 497,00000 Kč |
|---|---|
| Unit Price with VAT: | 38 111,37000 Kč |



