PMRL200-BG28H-WT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMRL200-BG28H-WT

DigiKey Part Number
PMRL200-BG28H-WT-ND
Manufacturer
Manufacturer Product Number
PMRL200-BG28H-WT
Description
LED PNL IND GREEN 5MM PC PIN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Green 60° 28V 16.5mA PC Pin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visual Communications Company - VCC
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Green
Lens Color
-
Lens Transparency
-
Ratings
DC
Voltage
28V
Current
16.5mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.31" (7.87mm)
Lens Size
5mm, T-1 3/4
Lens Style
Round with Domed Top
Millicandela Rating
80mcd
Wavelength - Peak
565nm
Viewing Angle
60°
Termination Style
PC Pin
Ingress Protection
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 87
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1208,09000 Kč208,09 Kč
25129,99600 Kč3 249,90 Kč
100121,84720 Kč12 184,72 Kč
500111,20178 Kč55 600,89 Kč
1 000109,97969 Kč109 979,69 Kč
2 000103,62925 Kč207 258,50 Kč
Manufacturers Standard Package
Unit Price without VAT:208,09000 Kč
Unit Price with VAT:251,78890 Kč