
WL-19041451 | |
|---|---|
DigiKey Part Number | 6088-WL-19041451-ND |
Manufacturer | |
Manufacturer Product Number | WL-19041451 |
Description | LED PNL IND GREEN QUICK CON |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green 28V 20mA Quick Connect - 0.354" (9.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wamco, Inc | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | DC | |
Voltage | 28V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.315" (8.00mm) | |
Lens Size | - | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 40mcd | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Quick Connect - 0.354" (9.00mm) | |
Ingress Protection | IP67 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 175,81000 Kč | 175,81 Kč |
| 50 | 115,43560 Kč | 5 771,78 Kč |
| 100 | 109,40540 Kč | 10 940,54 Kč |
| 500 | 98,72754 Kč | 49 363,77 Kč |
| 1 000 | 95,26121 Kč | 95 261,21 Kč |
| 2 000 | 92,33127 Kč | 184 662,54 Kč |
| Unit Price without VAT: | 175,81000 Kč |
|---|---|
| Unit Price with VAT: | 212,73010 Kč |


