PML50YBFVW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PML50YBFVW

DigiKey Part Number
28-PML50YBFVW-ND
Manufacturer
Manufacturer Product Number
PML50YBFVW
Description
LED PNL IND BLU/YLW 17.78MM LDS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Blue, Yellow 5V ~ 28V 20mA Wire Leads - 5.5" (139.70mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visual Communications Company - VCC
Series
Packaging
Bag
Part Status
Active
Type
LED
Lamp Color
Blue, Yellow
Lens Color
-
Lens Transparency
-
Ratings
DC
Voltage
5V ~ 28V
Current
20mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.69" (17.50mm)
Lens Size
17.78mm Dia
Lens Style
Round with Flat Top
Millicandela Rating
2370mcd Blue, 762mcd Yellow
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Wire Leads - 5.5" (139.70mm)
Ingress Protection
IP67
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 163
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1314,91000 Kč314,91 Kč
10246,32700 Kč2 463,27 Kč
100206,44370 Kč20 644,37 Kč
500195,67702 Kč97 838,51 Kč
1 000190,39409 Kč190 394,09 Kč
Manufacturers Standard Package
Unit Price without VAT:314,91000 Kč
Unit Price with VAT:381,04110 Kč